SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3295AUT+T

DigiKey Part Number
MAX3295AUT+TTR-ND - Tape & Reel (TR)
MAX3295AUT+TCT-ND - Cut Tape (CT)
MAX3295AUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3295AUT+T
Description
IC TRANSCEIVER 1/0 SOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/0 Driver RS422, RS485 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX3295AUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
20Mbps
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,289
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.49000¥33.49
10¥25.34600¥253.46
25¥23.30000¥582.50
100¥21.05730¥2,105.73
250¥19.98696¥4,996.74
500¥19.34192¥9,670.96
1,000¥18.81103¥18,811.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥18.25049¥45,626.22
Manufacturers Standard Package