


ABM10-25.000MHZ-D30-T3 | |
|---|---|
DigiKey Part Number | 535-10932-2-ND - Tape & Reel (TR) 535-10932-1-ND - Cut Tape (CT) 535-10932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-25.000MHZ-D30-T3 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-25.000MHZ-D30-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.34000 | ¥9.34 |
| 10 | ¥8.14500 | ¥81.45 |
| 25 | ¥7.70400 | ¥192.60 |
| 50 | ¥7.38620 | ¥369.31 |
| 100 | ¥7.08030 | ¥708.03 |
| 250 | ¥6.50012 | ¥1,625.03 |
| 500 | ¥6.02166 | ¥3,010.83 |
| 1,000 | ¥5.82004 | ¥5,820.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.29692 | ¥15,890.76 |
| 6,000 | ¥5.26726 | ¥31,603.56 |
| 9,000 | ¥5.25185 | ¥47,266.65 |
| 15,000 | ¥5.21921 | ¥78,288.15 |











