
QPL9504TR7 | |
|---|---|
DigiKey Part Number | 2312-QPL9504TR7TR-ND - Tape & Reel (TR) 2312-QPL9504TR7CT-ND - Cut Tape (CT) 2312-QPL9504TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPL9504TR7 |
Description | 1-6 GHZ LNA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, FDD, LTE, TDD 600MHz ~ 6GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Category | RF Type 5G, FDD, LTE, TDD |
Manufacturer Qorvo | Voltage - Supply 3.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 55mA |
Part Status Active | Test Frequency 600MHz ~ 6GHz |
Frequency 600MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 18.7dBm | Package / Case 8-VFDFN Exposed Pad |
Gain 21.6dB | Supplier Device Package 8-DFN (2x2) |
Noise Figure 0.76dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.16000 | ¥44.16 |
| 25 | ¥34.65120 | ¥866.28 |
| 100 | ¥27.37370 | ¥2,737.37 |
| 250 | ¥22.57708 | ¥5,644.27 |
| 500 | ¥19.35924 | ¥9,679.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.81637 | ¥39,540.92 |










