
TQP9111 | |
|---|---|
DigiKey Part Number | 2312-TQP9111TR-ND - Tape & Reel (TR) 2312-TQP9111CT-ND - Cut Tape (CT) 2312-TQP9111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQP9111 |
Description | 1800-2700 MHZ, 2 W HIGH GAIN AMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC FDD, TDD 1.8GHz ~ 2.7GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type FDD, TDD |
Manufacturer Qorvo | Voltage - Supply 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 521mA |
Part Status Active | Test Frequency 1.8GHz ~ 2.7GHz |
Frequency 1.8GHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 32.5dBm | Package / Case 20-TFQFN Exposed Pad |
Gain 29.8dB | Supplier Device Package 20-QFN (4x4) |
Noise Figure 6.2dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥175.65000 | ¥175.65 |
| 25 | ¥140.09360 | ¥3,502.34 |
| 100 | ¥115.53180 | ¥11,553.18 |
| 250 | ¥100.97168 | ¥25,242.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥82.49321 | ¥206,233.03 |











