
MAPC-A3009-AB000 | |
|---|---|
DigiKey Part Number | 1465-MAPC-A3009-AB000-ND |
Manufacturer | |
Manufacturer Product Number | MAPC-A3009-AB000 |
Description | RF MOSTFET N-CH 28VDC 440223 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 400 mA 0Hz ~ 4GHz 17.3dB 60W 440223 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current - Test 400 mA |
Packaging Strip | Power - Output 60W |
Part Status Active | Voltage - Rated 84 V |
Technology GaN | Mounting Type Chassis Mount |
Configuration N-Channel | Package / Case 440223 |
Frequency 0Hz ~ 4GHz | Supplier Device Package 440223 |
Gain 17.3dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,360.57000 | ¥4,360.57 |
| 10 | ¥3,798.96100 | ¥37,989.61 |










