
ADL5375-05ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5375-05ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5375-05ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5375-05ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5375-05ACPZ-R7 |
Description | RF MODULATOR 400MHZ-6GHZ 24WFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 400MHz ~ 6GHz 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5375-05ACPZ-R7 Models |
Category | Output Power 1.71dBm |
Manufacturer Analog Devices Inc. | Current - Supply 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Test Frequency 3.5GHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 400MHz ~ 6GHz | Package / Case 24-WFQFN Exposed Pad, CSP |
RF Frequency 400MHz ~ 6GHz | Supplier Device Package 24-LFCSP (4x4) |
P1dB 10.4dBm | Base Product Number |
Noise Floor -157.6dBm/Hz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.75000 | ¥130.75 |
| 10 | ¥103.48200 | ¥1,034.82 |
| 25 | ¥96.66960 | ¥2,416.74 |
| 100 | ¥90.34310 | ¥9,034.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥80.81396 | ¥121,220.94 |












