AD8368ACPZ-REEL7 | ||
---|---|---|
DigiKey Part Number | 505-AD8368ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8368ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD8368ACPZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8368ACPZ-REEL7 | |
Description | IC VARIABLE GAIN 1 CIRC 24LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Variable Gain Amplifier 1 Circuit 24-LFCSP-VQ (4x3.75) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8368ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 800 MHz | |
Current - Supply | 60mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x3.75) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.28000 | ¥108.28 |
10 | ¥99.53800 | ¥995.38 |
25 | ¥95.40920 | ¥2,385.23 |
100 | ¥84.06370 | ¥8,406.37 |
250 | ¥79.93768 | ¥19,984.42 |
500 | ¥74.78058 | ¥37,390.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥68.59178 | ¥102,887.67 |