Variable Gain Amplifier 1 Circuit 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8338ACPZ-R7

DigiKey Part Number
505-AD8338ACPZ-R7TR-ND - Tape & Reel (TR)
505-AD8338ACPZ-R7CT-ND - Cut Tape (CT)
505-AD8338ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8338ACPZ-R7
Description
IC VARIABLE GAIN 1 CIRC 16LFCSP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8338ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply Span (Min)
3 V
Mfr
Voltage - Supply Span (Max)
5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Amplifier Type
Package / Case
16-WFQFN Exposed Pad, CSP
Number of Circuits
1
Supplier Device Package
16-LFCSP (3x3)
Slew Rate
50V/µs
Base Product Number
-3db Bandwidth
18 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.32000¥121.32
10¥95.79100¥957.91
25¥89.40840¥2,235.21
100¥82.38740¥8,238.74
250¥82.37180¥20,592.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥74.53290¥111,799.35
Manufacturers Standard Package