AD8312ACBZ-P7 | ||
---|---|---|
DigiKey Part Number | 505-AD8312ACBZ-P7-ND | |
Manufacturer | ||
Manufacturer Product Number | AD8312ACBZ-P7 | |
Description | IC RF DETECT 50MHZ-3.5GHZ 6CSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Detector IC Cellular, GSM, CDMA, W-CDMA 50MHz ~ 3.5GHz -45dBm ~ 0dBm ±1dB 6-WFBGA, WLCSP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8312ACBZ-P7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 50MHz ~ 3.5GHz | |
RF Type | Cellular, GSM, CDMA, W-CDMA | |
Input Range | -45dBm ~ 0dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5.7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.45x0.95) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.90000 | ¥35.90 |
10 | ¥32.24500 | ¥322.45 |
25 | ¥30.48400 | ¥762.10 |
100 | ¥26.41930 | ¥2,641.93 |
250 | ¥25.06452 | ¥6,266.13 |
500 | ¥22.49032 | ¥11,245.16 |
1,000 | ¥18.96773 | ¥18,967.73 |
3,000 | ¥18.01935 | ¥54,058.05 |