0402 (1005 Metric) Accu-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J7R5BBSTR

DigiKey Part Number
478-12628-2-ND - Tape & Reel (TR)
478-12628-1-ND - Cut Tape (CT)
478-12628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J7R5BBSTR
Description
CAP THIN FILM 7.5PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.5 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J7R5BBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
7.5 pF
Tolerance
±0.1pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,382
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥3.83700¥38.37
50¥2.93900¥146.95
100¥2.66280¥266.28
500¥2.19570¥1,097.85
1,000¥2.05124¥2,051.24
2,500¥1.89883¥4,747.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.82672¥9,133.60
10,000¥1.76403¥17,640.30
15,000¥1.72728¥25,909.20
25,000¥1.68443¥42,110.75
35,000¥1.65938¥58,078.30
50,000¥1.63527¥81,763.50
Manufacturers Standard Package