04023J3R9BBSTR | ||
---|---|---|
DigiKey Part Number | 478-4424-2-ND - Tape & Reel (TR) 478-4424-1-ND - Cut Tape (CT) 478-4424-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04023J3R9BBSTR | |
Description | CAP THIN FILM 3.9PF 25V 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3.9 pF Thin Film Capacitor 25 V 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 04023J3R9BBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.9 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.89400 | ¥38.94 |
50 | ¥3.27960 | ¥163.98 |
100 | ¥2.67070 | ¥267.07 |
500 | ¥2.22546 | ¥1,112.73 |
1,000 | ¥1.87409 | ¥1,874.09 |
2,500 | ¥1.75699 | ¥4,392.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.63984 | ¥8,199.20 |
10,000 | ¥1.58128 | ¥15,812.80 |
15,000 | ¥1.55785 | ¥23,367.75 |
25,000 | ¥1.52271 | ¥38,067.75 |
50,000 | ¥1.49343 | ¥74,671.50 |