04023J3R6BBSTR | ||
---|---|---|
DigiKey Part Number | 478-4423-2-ND - Tape & Reel (TR) 478-4423-1-ND - Cut Tape (CT) 478-4423-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04023J3R6BBSTR | |
Description | CAP THIN FILM 3.6PF 25V 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3.6 pF Thin Film Capacitor 25 V 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 04023J3R6BBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.6 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.71000 | ¥5.71 |
10 | ¥3.99700 | ¥39.97 |
50 | ¥3.36580 | ¥168.29 |
100 | ¥2.74070 | ¥274.07 |
500 | ¥2.28390 | ¥1,141.95 |
1,000 | ¥1.92328 | ¥1,923.28 |
2,500 | ¥1.80308 | ¥4,507.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.68815 | ¥8,440.75 |
10,000 | ¥1.62785 | ¥16,278.50 |
15,000 | ¥1.60374 | ¥24,056.10 |
25,000 | ¥1.56756 | ¥39,189.00 |
50,000 | ¥1.53742 | ¥76,871.00 |