04023J9R1BBSTR | ||
---|---|---|
DigiKey Part Number | 478-04023J9R1BBSTR-ND - Tape & Reel (TR) 478-04023J9R1BBSTRCT-ND - Cut Tape (CT) 478-04023J9R1BBSTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04023J9R1BBSTR | |
Description | ACCU-F/P | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 9.1 pF Thin Film Capacitor 25 V 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 9.1 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.45000 | ¥5.45 |
10 | ¥4.02400 | ¥40.24 |
50 | ¥3.21940 | ¥160.97 |
100 | ¥2.75930 | ¥275.93 |
500 | ¥2.18416 | ¥1,092.08 |
1,000 | ¥1.83930 | ¥1,839.30 |
2,500 | ¥1.72434 | ¥4,310.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.64125 | ¥8,206.25 |
10,000 | ¥1.58264 | ¥15,826.40 |
15,000 | ¥1.55919 | ¥23,387.85 |
25,000 | ¥1.52402 | ¥38,100.50 |
50,000 | ¥1.49471 | ¥74,735.50 |