0402YK330FBSTR\500 | ||
---|---|---|
DigiKey Part Number | 478-12128-2-ND - Tape & Reel (TR) 478-12128-1-ND - Cut Tape (CT) 478-12128-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0402YK330FBSTR\500 | |
Description | CAP THIN FILM 33PF 1% 16V 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 33 pF Thin Film Capacitor 16 V 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 pF | |
Tolerance | ±1% | |
Voltage - Rated | 16 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥5.37400 | ¥53.74 |
50 | ¥4.69580 | ¥234.79 |
100 | ¥3.82670 | ¥382.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.13080 | ¥1,565.40 |
1,000 | ¥2.69594 | ¥2,695.94 |
2,500 | ¥2.52201 | ¥6,305.02 |
5,000 | ¥2.39156 | ¥11,957.80 |
12,500 | ¥2.26632 | ¥28,329.00 |
25,000 | ¥2.21762 | ¥55,440.50 |