04023J100FBSTR | ||
---|---|---|
DigiKey Part Number | 478-11430-2-ND - Tape & Reel (TR) 478-11430-1-ND - Cut Tape (CT) 478-11430-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04023J100FBSTR | |
Description | CAP THIN FILM 10PF 25V 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10 pF Thin Film Capacitor 25 V 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 04023J100FBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | ±1% | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Resource Type | Link |
---|---|
Datasheets | Accu-P® Series Datasheet |
Product Training Modules | Component Solutions for Smart Meter Applications |
Featured Product | Accu-P® Series Capacitors |
HTML Datasheet | Accu-P® Series Datasheet |
EDA Models | 04023J100FBSTR Models |
Product Drawings | Accu-P_0402 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.29.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.42000 | ¥6.42 |
10 | ¥4.65000 | ¥46.50 |
50 | ¥4.06960 | ¥203.48 |
100 | ¥3.31600 | ¥331.60 |
500 | ¥2.71296 | ¥1,356.48 |
1,000 | ¥2.33615 | ¥2,336.15 |
2,500 | ¥2.18545 | ¥5,463.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.53293 | ¥12,664.65 |
10,000 | ¥2.44082 | ¥24,408.20 |
15,000 | ¥2.40029 | ¥36,004.35 |
25,000 | ¥2.34871 | ¥58,717.75 |
Attribute | Description |
---|---|
Other Names | 478-11430-1 478-11430-2 478-11430-6 |
Standard Package | 5,000 |