0402ZK390FBSTR\500 | ||
---|---|---|
DigiKey Part Number | 478-12127-2-ND - Tape & Reel (TR) 478-12127-1-ND - Cut Tape (CT) 478-12127-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0402ZK390FBSTR\500 | |
Description | CAP THIN FILM 39PF 1% 10V 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 39 pF Thin Film Capacitor 10 V 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 39 pF | |
Tolerance | ±1% | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥6.33800 | ¥63.38 |
50 | ¥5.54300 | ¥277.15 |
100 | ¥4.51680 | ¥451.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.69552 | ¥1,847.76 |
1,000 | ¥3.18235 | ¥3,182.35 |
2,500 | ¥2.97700 | ¥7,442.50 |
5,000 | ¥2.82303 | ¥14,115.15 |
12,500 | ¥2.67520 | ¥33,440.00 |
25,000 | ¥2.61772 | ¥65,443.00 |