04023J5R6BBWTR | ||
---|---|---|
DigiKey Part Number | 478-2791-2-ND - Tape & Reel (TR) 478-2791-1-ND - Cut Tape (CT) 478-2791-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04023J5R6BBWTR | |
Description | CAP THIN FILM 5.6PF 25V 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 5.6 pF Thin Film Capacitor 25 V 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 04023J5R6BBWTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 5.6 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥3.73500 | ¥37.35 |
50 | ¥3.14580 | ¥157.29 |
100 | ¥2.56210 | ¥256.21 |
500 | ¥2.13476 | ¥1,067.38 |
1,000 | ¥1.79776 | ¥1,797.76 |
2,500 | ¥1.68538 | ¥4,213.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.57301 | ¥7,865.05 |
10,000 | ¥1.51684 | ¥15,168.40 |
15,000 | ¥1.49436 | ¥22,415.40 |
25,000 | ¥1.46066 | ¥36,516.50 |
50,000 | ¥1.43257 | ¥71,628.50 |