04023J6R8BBWTR | |
---|---|
DigiKey Part Number | 478-04023J6R8BBWTR-ND - Tape & Reel (TR) 478-04023J6R8BBWTRCT-ND - Cut Tape (CT) 478-04023J6R8BBWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J6R8BBWTR |
Description | CAP THIN FILM 6.8PF 25V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J6R8BBWTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.65730 | ¥8,286.50 |
10,000 | ¥1.59811 | ¥15,981.10 |
15,000 | ¥1.57444 | ¥23,616.60 |
25,000 | ¥1.53892 | ¥38,473.00 |
50,000 | ¥1.50933 | ¥75,466.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.93200 | ¥39.32 |
50 | ¥3.31500 | ¥165.75 |
100 | ¥2.69920 | ¥269.92 |
500 | ¥2.24920 | ¥1,124.60 |
1,000 | ¥1.89406 | ¥1,894.06 |
2,500 | ¥1.77568 | ¥4,439.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.06400 | ¥40.64 |
50 | ¥3.25100 | ¥162.55 |
100 | ¥2.78630 | ¥278.63 |
500 | ¥2.20552 | ¥1,102.76 |
1,000 | ¥1.85728 | ¥1,857.28 |
2,500 | ¥1.74120 | ¥4,353.00 |