
GVA-81+ | |
|---|---|
DigiKey Part Number | 3157-GVA-81+TR-ND - Tape & Reel (TR) 3157-GVA-81+CT-ND - Cut Tape (CT) 3157-GVA-81+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GVA-81+ |
Description | IC RF AMP CATV 0HZ-6GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 0Hz ~ 6GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | GVA-81+ Models |
Category | RF Type CATV, DBS, LTE, MMDS, Wireless LAN |
Manufacturer Mini-Circuits | Voltage - Supply 4.8V ~ 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 103mA |
Part Status Active | Test Frequency 3GHz |
Frequency 0Hz ~ 6GHz | Mounting Type Surface Mount |
P1dB 20dBm | Package / Case TO-243AA |
Gain 8.1dB | Supplier Device Package SOT-89 |
Noise Figure 8.3dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.15000 | ¥45.15 |
| 20 | ¥22.82500 | ¥456.50 |
| 100 | ¥22.52750 | ¥2,252.75 |
| 200 | ¥21.43585 | ¥4,287.17 |
| 500 | ¥21.38372 | ¥10,691.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥18.26015 | ¥18,260.15 |
| 2,000 | ¥17.96248 | ¥35,924.96 |









