
VSWA2-63DR+ | |
|---|---|
DigiKey Part Number | 3157-VSWA2-63DR+TR-ND - Tape & Reel (TR) 3157-VSWA2-63DR+CT-ND - Cut Tape (CT) 3157-VSWA2-63DR+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSWA2-63DR+ |
Description | IC RF SWITCH SPDT 6GHZ 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, ISM, WiMAX SPDT 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | VSWA2-63DR+ Models |
Category | Test Frequency 6GHz |
Manufacturer Mini-Circuits | P1dB 30dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 50dBm |
Part Status Active | Impedance 50Ohm |
RF Type Cellular, ISM, WiMAX | Voltage - Supply 3V ~ 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 500MHz ~ 6GHz | Package / Case 16-TQFN Exposed Pad |
Isolation 46dB | Supplier Device Package 16-QFN (4x4) |
Insertion Loss 1dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.91000 | ¥83.91 |
| 50 | ¥41.65200 | ¥2,082.60 |
| 100 | ¥26.08620 | ¥2,608.62 |
| 200 | ¥22.75830 | ¥4,551.66 |
| 500 | ¥20.39678 | ¥10,198.39 |
| 1,000 | ¥18.61458 | ¥18,614.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.53207 | ¥49,596.21 |











