RF Modulator IC 50MHz ~ 6GHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF370417IRGET

DigiKey Part Number
296-27522-2-ND - Tape & Reel (TR)
296-27522-1-ND - Cut Tape (CT)
296-27522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRF370417IRGET
Description
RF MODULATOR 50MHZ-6GHZ 24VFQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Modulator IC 50MHz ~ 6GHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TRF370417IRGET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Floor
-162dBm/Hz
Manufacturer
Texas Instruments
Current - Supply
205 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Test Frequency
2.14GHz
Function
Modulator
Mounting Type
Surface Mount
LO Frequency
50MHz ~ 6GHz
Package / Case
24-VFQFN Exposed Pad
RF Frequency
50MHz ~ 6GHz
Supplier Device Package
24-VQFN (4x4)
P1dB
12dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 344
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥221.63000¥221.63
10¥178.38700¥1,783.87
25¥167.59480¥4,189.87
100¥160.86640¥16,086.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥150.07904¥37,519.76
500¥146.67138¥73,335.69
Manufacturers Standard Package