7.7GHz Center Band Pass Ceramic Filter 400 MHz 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCN-7700+

DigiKey Part Number
3157-BFCN-7700+TR-ND - Tape & Reel (TR)
3157-BFCN-7700+CT-ND - Cut Tape (CT)
3157-BFCN-7700+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFCN-7700+
Description
CER FILTER 7.7GHZ BAND PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.7GHz Center Band Pass Ceramic Filter 400 MHz 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
3.5dB
Manufacturer
Mini-Circuits
Filter Type
Band Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Frequency
7.7GHz Center
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance
50Ohm
Height (Max)
0.041" (1.04mm)
Bandwidth
400 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 734
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.80000¥131.80
20¥58.18750¥1,163.75
50¥55.54260¥2,777.13
100¥52.79190¥5,279.19
200¥46.65620¥9,331.24
500¥45.28058¥22,640.29
1,000¥45.18782¥45,187.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥38.50976¥115,529.28
Manufacturers Standard Package