LC EMI Filter 5th Order Low Pass 2 Channel C = 1µF 20 A 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC EMI Filter 5th Order Low Pass 2 Channel C = 1µF 20 A 4-SMD, No Lead
BNX02
BNX02 Series – Block Type EMI Suppression Filter

BNX022-01L

DigiKey Part Number
490-5052-2-ND - Tape & Reel (TR)
490-5052-1-ND - Cut Tape (CT)
490-5052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BNX022-01L
Description
FILTER LC 1UF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LC EMI Filter 5th Order Low Pass 2 Channel C = 1µF 20 A 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
BNX022-01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Murata Electronics
Values
C = 1µF
Series
ESD Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Applications
Data Lines for Mobile Devices
Type
Low Pass
Voltage - Rated
50V
Filter Order
5th
Mounting Type
Surface Mount
Technology
LC
Package / Case
4-SMD, No Lead
Number of Channels
2
Size / Dimension
0.476" L x 0.358" W (12.10mm x 9.10mm)
Attenuation Value
35dB @ 1MHz ~ 1GHz
Height
0.130" (3.30mm)
Resistance - Channel (Ohms)
0.00043
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,210
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.00000¥43.00
10¥35.04900¥350.49
25¥32.32080¥808.02
50¥30.40380¥1,520.19
100¥28.60030¥2,860.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥24.58348¥9,833.39
800¥23.12366¥18,498.93
1,200¥22.30959¥26,771.51
2,000¥21.32393¥42,647.86
2,800¥20.86472¥58,421.22
Manufacturers Standard Package