RF Demodulator IC 300MHz ~ 6GHz 32-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC5586IUH#PBF

DigiKey Part Number
505-LTC5586IUH#PBF-ND
Manufacturer
Manufacturer Product Number
LTC5586IUH#PBF
Description
RF DEMOD IC 300MHZ-6GHZ 32QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Demodulator IC 300MHz ~ 6GHz 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC5586IUH#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
9.2dB
Manufacturer
Analog Devices Inc.
Noise Figure
31dB
Packaging
Tube
Current - Supply
440 mA
Part Status
Active
Voltage - Supply
5V
Function
Demodulator, Amplifier
Mounting Type
Surface Mount
LO Frequency
300MHz ~ 6GHz
Package / Case
32-WFQFN Exposed Pad
RF Frequency
300MHz ~ 6GHz
Supplier Device Package
32-QFN (5x5)
P1dB
12.5dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥195.83000¥195.83
10¥157.03100¥1,570.31
73¥138.75808¥10,129.34
146¥134.43390¥19,627.35
292¥130.87438¥38,215.32
511¥128.46622¥65,646.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.