RF Mixer IC 7GHz ~ 14GHz 12-CLCC (2.9x2.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC553ALC3B

DigiKey Part Number
505-HMC553ALC3B-ND
Manufacturer
Manufacturer Product Number
HMC553ALC3B
Description
IC MMIC MIXER DBL-BAL 12SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC 7GHz ~ 14GHz 12-CLCC (2.9x2.9)
Datasheet
 Datasheet
EDA/CAD Models
HMC553ALC3B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
8dB
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Strip
Package / Case
12-CLCC Exposed Pad
Part Status
Active
Supplier Device Package
12-CLCC (2.9x2.9)
Frequency
7GHz ~ 14GHz
Base Product Number
Number of Mixers
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥611.66000¥611.66
10¥536.90200¥5,369.02
25¥511.02120¥12,775.53
100¥475.57790¥47,557.79
Manufacturers Standard Package