
CMD253C3 | |
|---|---|
DigiKey Part Number | 2312-CMD253C3TR-ND - Tape & Reel (TR) 2312-CMD253C3CT-ND - Cut Tape (CT) 2312-CMD253C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD253C3 |
Description | 6 - 14 GHZ MIXER |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 6GHz ~ 14GHz 12-QFN (2.9x2.9) |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer Qorvo | Noise Figure 7dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-WFQFN Exposed Pad |
RF Type General Purpose | Supplier Device Package 12-QFN (2.9x2.9) |
Frequency 6GHz ~ 14GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥760.45000 | ¥760.45 |
| 25 | ¥520.51840 | ¥13,012.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥425.26020 | ¥42,526.02 |



