RF Amplifier IC General Purpose 7GHz ~ 15GHz 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC3653LP3BE

DigiKey Part Number
505-HMC3653LP3BE-ND
Manufacturer
Manufacturer Product Number
HMC3653LP3BE
Description
IC RF AMP GPS 7GHZ-15GHZ 12QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 7GHz ~ 15GHz 12-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC3653LP3BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Voltage - Supply
5V
Packaging
Strip
Current - Supply
40mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
7GHz ~ 15GHz
Package / Case
12-VFQFN Exposed Pad
P1dB
15dBm
Supplier Device Package
12-QFN (3x3)
Gain
15dB
Base Product Number
Noise Figure
4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥340.14000¥340.14
10¥297.67000¥2,976.70
25¥282.93640¥7,073.41
100¥262.75430¥26,275.43
250¥250.68908¥62,672.27
Manufacturers Standard Package