2.895GHz Center Band Pass Ceramic Filter 1.35 GHz 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCV-2895+

DigiKey Part Number
3157-BFCV-2895+TR-ND - Tape & Reel (TR)
3157-BFCV-2895+CT-ND - Cut Tape (CT)
3157-BFCV-2895+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFCV-2895+
Description
CER FILTER 2.895GHZ BAND PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.895GHz Center Band Pass Ceramic Filter 1.35 GHz 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
BFCV-2895+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
4dB
Manufacturer
Mini-Circuits
Filter Type
Band Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Frequency
2.895GHz Center
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Impedance
50Ohm
Height (Max)
0.102" (2.60mm)
Bandwidth
1.35 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 963
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.13000¥133.13
20¥66.22800¥1,324.56
50¥63.58300¥3,179.15
100¥60.83230¥6,083.23
200¥55.84405¥11,168.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥47.60798¥95,215.96
Manufacturers Standard Package