Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) IC 6.6GHz 1 32-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) IC 6.6GHz 1 32-WFQFN Exposed Pad, CSP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4355-3BCPZ

DigiKey Part Number
505-ADF4355-3BCPZ-ND
Manufacturer
Manufacturer Product Number
ADF4355-3BCPZ
Description
IC FANOUT DIST 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) IC 6.6GHz 1 32-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF4355-3BCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:3
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
6.6GHz
Part Status
Active
Divider/Multiplier
Yes/Yes
DigiKey Programmable
Not Verified
Voltage - Supply
3.15V ~ 3.45V
Type
Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF)
Operating Temperature
-40°C ~ 105°C
PLL
Yes
Mounting Type
Surface Mount
Input
Clock
Package / Case
32-WFQFN Exposed Pad, CSP
Output
Clock
Supplier Device Package
32-LFCSP (5x5)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 627
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥592.21000¥592.21
15¥478.69467¥7,180.42
30¥461.06900¥13,832.07
105¥436.73695¥45,857.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.