
LFCW-1062+ | |
|---|---|
DigiKey Part Number | 3157-LFCW-1062+TR-ND - Tape & Reel (TR) 3157-LFCW-1062+CT-ND - Cut Tape (CT) 3157-LFCW-1062+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCW-1062+ |
Description | CER FILTER 10.8GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.8GHz Low Pass Ceramic Filter 50Ohm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Insertion Loss 2.8dB |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.79mm) |
Frequency 10.8GHz | Height (Max) 0.024" (0.61mm) |
Impedance 50Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.27000 | ¥140.27 |
| 20 | ¥70.09750 | ¥1,401.95 |
| 50 | ¥65.86840 | ¥3,293.42 |
| 100 | ¥63.01380 | ¥6,301.38 |
| 200 | ¥58.89085 | ¥11,778.17 |
| 500 | ¥56.88174 | ¥28,440.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥49.79806 | ¥49,798.06 |











