Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7182AUJZ-R7

DigiKey Part Number
505-ADP7182AUJZ-R7TR-ND - Tape & Reel (TR)
505-ADP7182AUJZ-R7CT-ND - Cut Tape (CT)
505-ADP7182AUJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7182AUJZ-R7
Description
IC REG LINEAR NEG ADJ TSOT-23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP7182AUJZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
53 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
850 µA
Part Status
Active
PSRR
66dB ~ 45dB (10kHz ~ 1MHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
-28V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
-1.22V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Max)
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.36V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,057
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.00000¥43.00
10¥32.78200¥327.82
25¥30.22840¥755.71
100¥27.41590¥2,741.59
250¥26.19208¥6,548.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥23.78071¥71,342.13
Manufacturers Standard Package