
BLM18KG102SN1D | |
|---|---|
DigiKey Part Number | 490-17349-2-ND - Tape & Reel (TR) 490-17349-1-ND - Cut Tape (CT) 490-17349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG102SN1D |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG102SN1D Models |
Category | Current Rating (Max) 1A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.40500 | ¥4.05 |
| 25 | ¥0.37360 | ¥9.34 |
| 50 | ¥0.35240 | ¥17.62 |
| 100 | ¥0.33300 | ¥33.30 |
| 250 | ¥0.30768 | ¥76.92 |
| 500 | ¥0.29022 | ¥145.11 |
| 1,000 | ¥0.27357 | ¥273.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.23626 | ¥945.04 |
| 8,000 | ¥0.22274 | ¥1,781.92 |
| 12,000 | ¥0.21522 | ¥2,582.64 |
| 20,000 | ¥0.20609 | ¥4,121.80 |
| 28,000 | ¥0.20029 | ¥5,608.12 |
| 40,000 | ¥0.19433 | ¥7,773.20 |








