505~RM-8~RM~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1419BRMZ-REEL7

DigiKey Part Number
ADG1419BRMZ-REEL7TR-ND - Tape & Reel (TR)
ADG1419BRMZ-REEL7CT-ND - Cut Tape (CT)
ADG1419BRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1419BRMZ-REEL7
Description
IC SWITCH SPDT X 1 2.4OHM 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 2.4Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1419BRMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
2.4Ohm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
110ns, 140ns
-3db Bandwidth
135MHz
Charge Injection
-16pC
Channel Capacitance (CS(off), CD(off))
19pF, 44pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,765
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.20000¥56.20
10¥37.16200¥371.62
25¥32.21360¥805.34
100¥26.61110¥2,661.11
250¥23.86148¥5,965.37
500¥22.16970¥11,084.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.13531¥22,135.31
Manufacturers Standard Package