Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLVC8T245MRHLTEP

DigiKey Part Number
296-51014-2-ND - Tape & Reel (TR)
296-51014-1-ND - Cut Tape (CT)
296-51014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLVC8T245MRHLTEP
Description
IC TRANSLATION TXRX 1.65V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CLVC8T245MRHLTEP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
24-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
24-VQFN (5.5x3.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,566
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.75000¥108.75
10¥85.49300¥854.93
25¥79.68080¥1,992.02
100¥73.29970¥7,329.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥70.25712¥17,564.28
500¥68.42338¥34,211.69
750¥67.50505¥50,628.79
Manufacturers Standard Package