
ZX10-2-42-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX10-2-42-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX10-2-42-S+ |
Description | 2 WAYS PWRSPLTR, 1900 - 4200 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.9 GHz ~ 4.2 GHz Isolation (Min) 17dB, 5° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 1.9 GHz ~ 4.2 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 17dB, 5° Imbalance (Max) |
Packaging Tray | Size / Dimension 0.900" L x 0.740" W x 0.570" H (22.86mm x 18.80mm x 14.48mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.2dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥694.96000 | ¥694.96 |
| 25 | ¥678.81120 | ¥16,970.28 |
| 50 | ¥671.85420 | ¥33,592.71 |
| 100 | ¥665.01580 | ¥66,501.58 |










