
TCBT-123+ | |
|---|---|
DigiKey Part Number | 3157-TCBT-123+TR-ND - Tape & Reel (TR) 3157-TCBT-123+CT-ND - Cut Tape (CT) 3157-TCBT-123+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCBT-123+ |
Description | BIAS TEE SMT, 10 MHZ - 12 GHZ, 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 12GHz GU1414 |
Datasheet | Datasheet |
EDA/CAD Models | TCBT-123+ Models |
Category | Frequency 10MHz ~ 12GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Function Bias Tee | Supplier Device Package GU1414 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥206.12000 | ¥206.12 |
| 10 | ¥137.11100 | ¥1,371.11 |
| 50 | ¥123.35740 | ¥6,167.87 |
| 100 | ¥116.48150 | ¥11,648.15 |
| 200 | ¥104.63200 | ¥20,926.40 |
| 500 | ¥95.36654 | ¥47,683.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥81.25107 | ¥81,251.07 |









