Linear Voltage Regulator IC Positive Fixed 1 Output 2A 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 10-LFCSP-WD (3x3)
Analog Devices ADP715x Series | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7158ACPZ-1.8-R7

DigiKey Part Number
505-ADP7158ACPZ-1.8-R7TR-ND - Tape & Reel (TR)
505-ADP7158ACPZ-1.8-R7CT-ND - Cut Tape (CT)
505-ADP7158ACPZ-1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7158ACPZ-1.8-R7
Description
IC REG LINEAR 1.8V 2A 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP7158ACPZ-1.8-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
8 mA
Mfr
Current - Supply (Max)
14 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 50dB (1kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
10-VFDFN Exposed Pad, CSP
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
10-LFCSP-WD (3x3)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,509
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.92000¥86.92
10¥67.86200¥678.62
25¥63.09480¥1,577.37
100¥57.85930¥5,785.93
250¥57.06388¥14,265.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥52.00033¥78,000.49
Manufacturers Standard Package