
ASP-134488-01 | |
|---|---|
DigiKey Part Number | SAM8730-ND |
Manufacturer | |
Manufacturer Product Number | ASP-134488-01 |
Description | CONN ARRAY PLUG 400POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134488-01 Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features VITA 57 |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Male Pins | Height Above Board 0.240" (6.10mm) |
Number of Positions 400 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥299.13000 | ¥299.13 |
| 10 | ¥279.84800 | ¥2,798.48 |
| 25 | ¥257.43840 | ¥6,435.96 |
| 50 | ¥212.67120 | ¥10,633.56 |
| 100 | ¥187.37330 | ¥18,737.33 |
| 250 | ¥161.16668 | ¥40,291.67 |
| 500 | ¥141.75666 | ¥70,878.33 |
















