RF Mixer IC Cellular, ISM, PCN, Radar, VSAT, WCDMA Up/Down Converter 824MHz ~ 4.2GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX05-43MH-S+

DigiKey Part Number
3157-ZX05-43MH-S+-ND
Manufacturer
Manufacturer Product Number
ZX05-43MH-S+
Description
DBM, RF/LO FREQ 824 - 4200 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, ISM, PCN, Radar, VSAT, WCDMA Up/Down Converter 824MHz ~ 4.2GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
824MHz ~ 4.2GHz
Manufacturer
Mini-Circuits
Number of Mixers
1
Packaging
Tray
Secondary Attributes
Up/Down Converter
Part Status
Active
Mounting Type
Chassis Mount
RF Type
Cellular, ISM, PCN, Radar, VSAT, WCDMA
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥753.38000¥753.38
25¥745.03920¥18,625.98
50¥737.28600¥36,864.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.