Diode 100 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148TR

DigiKey Part Number
1N4148FSTR-ND - Tape & Reel (TR)
1N4148FSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4148TR
Description
DIODE STANDARD 100V 200MA DO35
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N4148TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148-1Microchip Technology5,1531N4148-1-ND¥6.12000Similar
1N4148-GComchip Technology4,821641-1313-1-ND¥0.00000Similar
1N4150-1Microchip Technology7811N4150-1-ND¥7.77000Similar
1N4454-1Microchip Technology3011N4454-1-ND¥7.44000Similar
In-Stock: 1,895,574
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.45500¥4.55
100¥0.27790¥27.79
500¥0.19914¥99.57
1,000¥0.17326¥173.26
2,000¥0.15143¥302.86
5,000¥0.12761¥638.05
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.10445¥1,044.50
20,000¥0.09288¥1,857.60
Manufacturers Standard Package