2 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013J2R0ABSTR

DigiKey Part Number
478-4377-2-ND - Tape & Reel (TR)
478-4377-1-ND - Cut Tape (CT)
478-4377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02013J2R0ABSTR
Description
CAP THIN FILM 2PF 25V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013J2R0ABSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
2 pF
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Tolerance
±0.05pF
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,775
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
10¥3.54800¥35.48
50¥2.69940¥134.97
100¥2.43880¥243.88
500¥1.99836¥999.18
1,000¥1.86240¥1,862.40
2,500¥1.71884¥4,297.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.63232¥8,161.60
10,000¥1.56109¥15,610.90
15,000¥1.52542¥22,881.30
25,000¥1.48587¥37,146.75
35,000¥1.46274¥51,195.90
50,000¥1.44050¥72,025.00
Manufacturers Standard Package