04023J2R4QBSTR | ||
---|---|---|
DigiKey Part Number | 478-11756-2-ND - Tape & Reel (TR) 478-11756-1-ND - Cut Tape (CT) 478-11756-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04023J2R4QBSTR | |
Description | CAP THIN FILM 2.4PF 25V 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2.4 pF Thin Film Capacitor 25 V 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 04023J2R4QBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.4 pF | |
Tolerance | ±0.03pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥9.40000 | ¥94.00 |
50 | ¥8.57380 | ¥428.69 |
100 | ¥7.02390 | ¥702.39 |
500 | ¥5.60600 | ¥2,803.00 |
1,000 | ¥4.94654 | ¥4,946.54 |
2,500 | ¥4.61677 | ¥11,541.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.36510 | ¥26,825.50 |
10,000 | ¥5.16639 | ¥51,663.90 |
15,000 | ¥5.06703 | ¥76,005.45 |