04023J4R7BBSTR | ||
---|---|---|
DigiKey Part Number | 478-4428-2-ND - Tape & Reel (TR) 478-4428-1-ND - Cut Tape (CT) 478-4428-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04023J4R7BBSTR | |
Description | CAP THIN FILM 4.7PF 25V 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 pF Thin Film Capacitor 25 V 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 04023J4R7BBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.45000 | ¥5.45 |
10 | ¥3.82900 | ¥38.29 |
50 | ¥3.22600 | ¥161.30 |
100 | ¥2.62680 | ¥262.68 |
500 | ¥2.18888 | ¥1,094.44 |
1,000 | ¥1.84328 | ¥1,843.28 |
2,500 | ¥1.72808 | ¥4,320.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.61288 | ¥8,064.40 |
10,000 | ¥1.55528 | ¥15,552.80 |
15,000 | ¥1.53224 | ¥22,983.60 |
25,000 | ¥1.49768 | ¥37,442.00 |
50,000 | ¥1.46888 | ¥73,444.00 |