04023J0R5ABSTR | ||
---|---|---|
DigiKey Part Number | 478-11429-2-ND - Tape & Reel (TR) 478-11429-1-ND - Cut Tape (CT) 478-11429-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04023J0R5ABSTR | |
Description | CAP THIN FILM 0.5PF 25V 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 0.5 pF Thin Film Capacitor 25 V 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.5 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.42000 | ¥6.42 |
10 | ¥4.65000 | ¥46.50 |
50 | ¥4.06980 | ¥203.49 |
100 | ¥3.31620 | ¥331.62 |
500 | ¥2.71310 | ¥1,356.55 |
1,000 | ¥2.33627 | ¥2,336.27 |
2,500 | ¥2.18556 | ¥5,463.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.07249 | ¥10,362.45 |
10,000 | ¥1.99714 | ¥19,971.40 |
15,000 | ¥1.96397 | ¥29,459.55 |
25,000 | ¥1.92177 | ¥48,044.25 |