1.2 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J1R2ABSTR

DigiKey Part Number
478-4402-2-ND - Tape & Reel (TR)
478-4402-1-ND - Cut Tape (CT)
478-4402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J1R2ABSTR
Description
CAP THIN FILM 1.2PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J1R2ABSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
1.2 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.05pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,343
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥4.63900¥46.39
50¥3.58100¥179.05
100¥3.25510¥325.51
500¥2.70428¥1,352.14
1,000¥2.53401¥2,534.01
2,500¥2.35437¥5,885.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.24608¥11,230.40
10,000¥2.15691¥21,569.10
15,000¥2.11222¥31,683.30
25,000¥2.06269¥51,567.25
35,000¥2.03373¥71,180.55
Manufacturers Standard Package