
04023J2R7ABSTR | |
|---|---|
DigiKey Part Number | 478-04023J2R7ABSTR-ND - Tape & Reel (TR) 478-04023J2R7ABSTRCT-ND - Cut Tape (CT) 478-04023J2R7ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J2R7ABSTR |
Description | CAP THIN FILM 2.7PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 2.7 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.05pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.88800 | ¥48.88 |
| 50 | ¥4.05900 | ¥202.95 |
| 100 | ¥3.49570 | ¥349.57 |
| 500 | ¥2.70628 | ¥1,353.14 |
| 1,000 | ¥2.33040 | ¥2,330.40 |
| 2,500 | ¥2.18004 | ¥5,450.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.36747 | ¥11,837.35 |
| 10,000 | ¥2.27494 | ¥22,749.40 |
| 15,000 | ¥2.22858 | ¥33,428.70 |
| 25,000 | ¥2.17720 | ¥54,430.00 |
| 35,000 | ¥2.14714 | ¥75,149.90 |


