LXRW0YV600-054 | ||
---|---|---|
DigiKey Part Number | 490-18379-2-ND - Tape & Reel (TR) 490-18379-1-ND - Cut Tape (CT) 490-18379-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LXRW0YV600-054 | |
Description | CAP TRIMMER 30-60PF 50V SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 30 ~ 60pF Trimmer Capacitor 50 V Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | LXRW0YV600-054 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 30 ~ 60pF | |
Adjustment Type | - | |
Voltage - Rated | 50 V | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | 0.024" L x 0.024" W (0.60mm x 0.60mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | Voltage Tuning | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥5.41800 | ¥54.18 |
50 | ¥4.73680 | ¥236.84 |
100 | ¥3.86000 | ¥386.00 |
500 | ¥3.15814 | ¥1,579.07 |
1,000 | ¥2.71951 | ¥2,719.51 |
2,500 | ¥2.54408 | ¥6,360.20 |
5,000 | ¥2.41250 | ¥12,062.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.50533 | ¥25,053.30 |
20,000 | ¥2.46374 | ¥49,274.80 |
30,000 | ¥2.41079 | ¥72,323.70 |