LXRW0YV201-059 | ||
---|---|---|
DigiKey Part Number | 490-LXRW0YV201-059TR-ND - Tape & Reel (TR) 490-LXRW0YV201-059CT-ND - Cut Tape (CT) 490-LXRW0YV201-059DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LXRW0YV201-059 | |
Description | CAP TRIM 100-200PF 50V SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 100 ~ 200pF Trimmer Capacitor 50 V Top Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | LXRW0YV201-059 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 100 ~ 200pF | |
Adjustment Type | Top | |
Voltage - Rated | 50 V | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | 0.024" L x 0.024" W (0.60mm x 0.60mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥6.38700 | ¥63.87 |
50 | ¥5.58240 | ¥279.12 |
100 | ¥4.54800 | ¥454.80 |
500 | ¥3.72130 | ¥1,860.65 |
1,000 | ¥3.20444 | ¥3,204.44 |
2,500 | ¥2.99772 | ¥7,494.30 |
5,000 | ¥2.84268 | ¥14,213.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.73930 | ¥27,393.00 |
20,000 | ¥2.69382 | ¥53,876.40 |
30,000 | ¥2.63594 | ¥79,078.20 |