NX3008NBK,215 | ||
---|---|---|
DigiKey Part Number | 1727-1220-2-ND - Tape & Reel (TR) 1727-1220-1-ND - Cut Tape (CT) 1727-1220-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NX3008NBK,215 | |
Description | MOSFET N-CH 30V 400MA TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 400mA (Tc) 350mW (Ta), 1.14W (Tc) Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | NX3008NBK,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 350mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.68 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 1.14W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.59300 | ¥15.93 |
100 | ¥0.77740 | ¥77.74 |
500 | ¥0.64822 | ¥324.11 |
1,000 | ¥0.45036 | ¥450.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39030 | ¥1,170.90 |
6,000 | ¥0.36205 | ¥2,172.30 |
9,000 | ¥0.30023 | ¥2,702.07 |
30,000 | ¥0.29493 | ¥8,847.90 |
75,000 | ¥0.26491 | ¥19,868.25 |
150,000 | ¥0.22959 | ¥34,438.50 |