Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct

MMBT3904,215 | |
|---|---|
DigiKey Part Number | 1727-4044-2-ND - Tape & Reel (TR) 1727-4044-1-ND - Cut Tape (CT) 1727-4044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904,215 |
Description | TRANS NPN 40V 0.2A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.51300 | ¥5.13 |
| 100 | ¥0.31180 | ¥31.18 |
| 500 | ¥0.22394 | ¥111.97 |
| 1,000 | ¥0.19532 | ¥195.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.15864 | ¥475.92 |
| 6,000 | ¥0.14007 | ¥840.42 |
| 9,000 | ¥0.13057 | ¥1,175.13 |
| 15,000 | ¥0.11989 | ¥1,798.35 |
| 21,000 | ¥0.11355 | ¥2,384.55 |
| 30,000 | ¥0.10738 | ¥3,221.40 |
| 75,000 | ¥0.09382 | ¥7,036.50 |
| 150,000 | ¥0.08543 | ¥12,814.50 |
| 300,000 | ¥0.07837 | ¥23,511.00 |












